DUAL OUTPUT, FIXED MIXED REGULATOR, PACKAGE
Motorola MC1468G technical specifications.
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17 |
| Output Voltage1-Min | 14.5 |
| Output Voltage1-Max | 15.5 |
| Output Current1-Max | 0.1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.