The MC1468R is a 9-pin linear voltage regulator with a minimum output voltage of 8V and a maximum output voltage of 20V. It has a maximum output current of 0.1A and operates within a temperature range of -0 to 150°C. The regulator is packaged in a JEDEC O-XBFM-W9 package type.
Motorola MC1468R technical specifications.
| Number of Terminals | 9 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBFM-W9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Output Voltage1-Min | 8 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.