The MC1488P is a dual-line driver integrated circuit from Motorola, featuring a commercial extended temperature range of 0 to 75 degrees Celsius. It has 14 terminals and a DUAL terminal position, packaged in a 7.62mm wide and 18.86mm long R-PDIP-T14 JEDEC package. The device operates at a nominal supply voltage of 9V, with a minimum and maximum voltage of 8.91V and 9.09V, respectively. The output polarity is inverted, and it is an interface IC type of line driver with gated input characteristics.
Sign in to ask questions about the Motorola MC1488P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC1488P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 9 |
| Supply Voltage-Min | 8.91 |
| Supply Voltage-Max | 9.09 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | GATED |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Motorola MC1488P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.