Line Driver/Receiver, 4 Driver, BIPolar, PDIP14,
Motorola MC1488PDS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 9 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.