The Motorola MC1489D is a 14-pin commercial extended line receiver IC with Schmitt trigger input characteristics. It operates over a temperature range of 0 to 75 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply current of 26mA. The MC1489D is available in a SOP14 package with a width of 3.9mm and a length of 8.65mm.
Sign in to ask questions about the Motorola MC1489D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC1489D technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 26 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC1489D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.