The MC1490P is an industrial-grade dual-channel audio amplifier from Motorola. It operates within a temperature range of -40 to 85°C and has a supply voltage range of 6 to 15V. The device has a maximum supply current of 17mA and features 8 terminals. The MC1490P is packaged in a 6-pin DIP package and is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Motorola MC1490P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.78 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 17 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.