The Motorola MC1496DR2 is a commercial temperature SOP IC with 14 terminals and a single function. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 12V. The IC has a maximum supply current of 4mA and is packaged in a 14-pin SOP package with dimensions of 3.9mm width and 8.65mm length.
Motorola MC1496DR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 12 |
| Supply Current-Max | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.