3.6 V-37V ADJUSTABLE NEGATIVE REGULATOR, MBFM9, METAL PACKAGE-9
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 9 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-W9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Output Voltage1-Min | 3.6 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |