The MC1595L is a dual amplifier IC from Motorola, featuring a 32V supply voltage and a temperature grade of MILITARY. It has 14 terminals and operates within a temperature range of -55 to 125 degrees Celsius. The device is packaged in a DIP14 package, measuring 7.62mm in width and 19.495mm in length. It is designed for special purpose applications.
Motorola MC1595L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 32 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.