The MC1670F is a 16-terminal dual master-slave D flip-flop with a maximum operating frequency of 270 MHz. It operates within a temperature range of -30°C to 85°C and has a maximum power supply current of 48 mA. The device is packaged in a R-XDFP-F16 type and is classified as a logic IC with a master-slave trigger type.
Sign in to ask questions about the Motorola MC1670F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC1670F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | D FLIP-FLOP |
| Power Supply Current-Max (ICC) | 48 |
| Trigger Type | MASTER-SLAVE |
| Max Frequency@Nom-Sup | 270000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC1670F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.