The MC1733CBD is a dual-channel audio amplifier with a commercial temperature grade and a maximum operating temperature of 70 degrees Celsius. It has a supply voltage range of 6V and a maximum supply current of 24mA. The device is packaged in a SOP14 package with a width of 3.9mm and a length of 8.65mm. It has 14 terminals and a terminal position of dual. The amplifier is designed for commercial applications and has a number of functions of 1.
Motorola MC1733CBD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 24 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.