The MC3302P is an industrial-grade comparator with dual-supply capability, operating from a nominal 5V supply voltage with a maximum supply current of 2.5mA. It features a temperature grade of industrial, with an operating temperature range of -40°C to 85°C. The device is packaged in a 14-pin PDIP package, measuring 7.62mm in width and 18.86mm in length. It is suitable for use in a variety of applications, including specialty logic circuits.
Checking distributor stock and pricing after the page loads.
Motorola MC3302P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 30 |
| Input Offset Voltage-Max | 40000 |
| Average Bias Current-Max (IIB) | 1 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.