The MC33039DR2 is an industrial-grade IC with 8 terminals and a dual terminal position. It operates within a temperature range of -40 to 85°C. The device is packaged in a R-PDSO-G8 package type, which is a SOP, SO package. It has a nominal supply voltage of 6.25V and a maximum supply voltage of 8.25V, with a minimum supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6.25 |
| Supply Voltage-Max (Vsup) | 8.25 |
| Supply Voltage-Min (Vsup) | 5.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |