The MC33039P IC is an industrial-temperature device with a nominal supply voltage of 6.25V and a maximum supply voltage of 8.25V. It operates within a temperature range of -40°C to 85°C and features a dual-terminal position. The IC is packaged in a R-PDIP-T8 package type, which is a DIP, DIP8, 0.3-inch package.
Sign in to ask questions about the Motorola MC33039P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC33039P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6.25 |
| Supply Voltage-Max (Vsup) | 8.25 |
| Supply Voltage-Min (Vsup) | 5.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC33039P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.