The MC3303P is a dual operational amplifier from Motorola, featuring a temperature grade of industrial and a JEDEC package code of R-PDIP-T14. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a supply voltage-nominal of 14V and a supply current-maximum of 7mA. It also has a slew rate-nominal of 0.6V/μs and a common-mode reject ratio-nominal of 90dB. The MC3303P is available in a 14-pin plastic DIP package.
Sign in to ask questions about the Motorola MC3303P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC3303P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 1 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.6 |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC3303P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.