The MC33063AVP is an 8-pin DIP packaged DC/DC controller from Motorola, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and accepts input voltages between 3V and 40V. The device features a single function and is available in a 7.62mm wide, 9.78mm long package with 8 pins. The MC33063AVP is compliant with automotive temperature grade specifications.
Checking distributor stock and pricing after the page loads.
Motorola MC33063AVP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.78 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.