The MC33064P-5 is an industrial temperature 1-channel IC from Motorola, featuring a supply voltage range of 1V to 6.5V and an operating temperature range of -40°C to 85°C. It has a 3-pin TO-92 package with the terminals positioned at the bottom. The device is designed for industrial applications and has a temperature grade of industrial. It has a single function and a single channel.
Sign in to ask questions about the Motorola MC33064P-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC33064P-5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC33064P-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.