The MC33065DW is an industrial-grade DC/DC controller from Motorola, designed for use in a wide range of applications. It operates within a temperature range of -40 to 85 degrees Celsius and features a SOP16 package with dimensions of 7.5mm in width and 10.3mm in length. The device has 16 terminals and a single function, with a terminal position of dual. It is rated for input voltages between 11 and 15.5 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC33065DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC33065DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 15.5 |
| Input Voltage-Min | 11 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC33065DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.