The MC33091ADR2 is an 8-channel MOSFET driver IC designed for automotive applications, operating within a temperature range of -40°C to 125°C. It is a buffer or inverter based MOSFET driver with a nominal supply voltage of 14V, minimum of 7V, and maximum of 24V. The IC is packaged in a R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It is suitable for use in automotive environments, meeting the requirements of the Temperature Grade: AUTOMOTIVE classification.
Sign in to ask questions about the Motorola MC33091ADR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC33091ADR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 24 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC33091ADR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.