The MC33120FN is an industrial-grade quad interface IC from Motorola, featuring a 28-pin package and operating at a nominal supply voltage of 5V with a maximum supply current of 15mA. The device is designed to withstand temperatures ranging from -40°C to 85°C, making it suitable for use in industrial applications. The IC has a quad terminal position and is available in a QCCJ, LDCC28, or 0.5SQ package type.
Checking distributor stock and pricing after the page loads.
Motorola MC33120FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.