The MC33120P from Motorola is an industrial-grade dual-function IC with a nominal supply voltage of 5V and a maximum supply current of 15mA. It operates within a temperature range of -40°C to 85°C and is packaged in a DIP20 format. The device features 20 terminals and a dual terminal position, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Motorola MC33120P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.415 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.