The MC33121FN is an industrial-grade quad interface IC from Motorola, operating within a temperature range of -40°C to 85°C. It features a 5V nominal supply voltage and a maximum supply current of 14mA. The device is packaged in the S-PQCC-J28 package type, measuring 11.5062mm in width and length. This IC is designed for specialized interface applications, offering a single function with 28 terminals in a quad terminal position.
Motorola MC33121FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC33121FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.