The MC33121P from Motorola is an industrial-grade dual-function IC with a nominal supply voltage of 5V and a maximum supply current of 14mA. It operates within a temperature range of -40°C to 85°C and is packaged in a 20-pin PDIP package. The device has a single function and a dual terminal position, making it suitable for various industrial applications.
Sign in to ask questions about the Motorola MC33121P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC33121P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.415 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC33121P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.