The MC33163DWR2 is an industrial-grade DC/DC controller from Motorola, designed to operate within a temperature range of -40°C to 85°C. It features a 16-pin SOP package with a width of 7.5mm and a length of 10.3mm. This device is suitable for applications requiring a single function and can handle input voltages between 2.5V and 40V.
Checking distributor stock and pricing after the page loads.
Motorola MC33163DWR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 2.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.