The MC33167T is an industrial DC/DC controller from Motorola, operating within a temperature range of -40°C to 85°C. It features a single function and 5 terminals, with a JEDEC package code of R-PSFM-T5. This device is suitable for use in power management applications, including DC/DC controllers and regulators.
Motorola MC33167T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 7.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC33167T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.