8A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSFM5, VERTICAL MOUNT, PLASTIC, TO-220, 5 PIN
Motorola MC33167TV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC33167TV to view detailed technical specifications.
No datasheet is available for this part.