The MC33186DH1R2 is an automotive-grade half bridge based peripheral driver from Motorola. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 5-28V. This 20-pin HSOP package IC features 20 terminals and is designed for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Motorola MC33186DH1R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 11 |
| Length | 15.9 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 28 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |