The MC33193DR2 is an 8-pin automotive SOP specialized IC from Motorola. It operates over a temperature range of -40°C to 125°C. The device has a dual supply voltage configuration with a nominal voltage of 14V and a maximum voltage of 18V. The IC is available in an 8-pin R-PDSO-G8 package.
Motorola MC33193DR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.