This industrial-grade operational amplifier features a dual configuration with 14 terminals, operating within a temperature range of -40°C to 105°C. The device has a nominal supply voltage of 5V and a maximum supply current of 4.5mA. It provides a minimum voltage gain of 25,000 and a unity gain bandwidth of 2,200 Hz. The amplifier type is operational, with a maximum input offset voltage of 13,000 μV and a common-mode reject ratio of 90 dB.
Motorola MC33204D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 13 |
| Input Offset Voltage-Max | 13000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 1 |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 2200 |
| Slew Rate-Min | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC33204D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.