The MC33260DR2 is an industrial DC/DC controller from Motorola. It features 8 terminals and a dual terminal position. The device operates within a temperature range of -40 to 105°C. The MC33260DR2 is packaged in a R-PDSO-G8 package type, measuring 3.9mm in width and 4.9mm in length.
Motorola MC33260DR2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.