12V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSFM3, 221A-09
Motorola MC33269T-12 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 13.5 |
| Output Voltage1-Min | 11.76 |
| Output Voltage1-Max | 12.24 |
| Output Current1-Max | 0.8 |
| Output Voltage1-Nom | 12 |
| Dropout Voltage1-Max | 1.35 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC33269T-12 to view detailed technical specifications.
No datasheet is available for this part.