The MC33293ATV is a 4-function buffer/inverter peripheral driver IC designed for automotive applications. It operates over a temperature range of -40 to 125 degrees Celsius and is supplied with a voltage between 5.5 and 30 volts. The device has 15 terminals and a zig-zag terminal position. It is packaged in a 15-pin R-PZFM-T15 package type.
Sign in to ask questions about the Motorola MC33293ATV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC33293ATV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T15 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 30 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC33293ATV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.