The MC33388D is a dual-function IC with 14 terminals, suitable for automotive applications. It operates within a temperature range of -40 to 125°C and has a nominal supply voltage of 5V. The device is packaged in a SOP14 package with a width of 3.9mm and a length of 8.65mm. It has a maximum supply current of 5mA. The IC is designed for use in automotive environments, meeting the requirements of the Temperature Grade: AUTOMOTIVE standard.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |