The MC33463H-30KT1 is a commercial extended temperature DC/DC controller from Motorola with a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a single terminal position and a JEDEC package code of R-PSSO-F3. The device is a single function IC with 3 pins and a width of 2.5mm and a length of 4.5mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |