The MC33463H-33KT1 is a commercial extended DC/DC controller from Motorola. It features a single function and operates over a temperature range of -30°C to 80°C. The device is packaged in the R-PSSO-F3 package type, measuring 2.5mm in width and 4.5mm in length. This device is suitable for use in commercial extended applications.
Motorola MC33463H-33KT1 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC33463H-33KT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.