RF Power Bipolar Transistor, 5-Element, Silicon, NPN
Checking distributor stock and pricing after the page loads.
Motorola MC3346DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| Number of Elements | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.