The MC33470DW is a commercial extended temperature grade DC/DC controller IC with a maximum operating temperature of 75 degrees Celsius. It has 20 terminals and a dual terminal position. The JEDEC package code is R-PDSO-G20, with dimensions of 7.5mm in width and 12.8mm in length. The IC operates within a voltage range of 4.5 to 5.5 volts. It is a single-function device with a commercial extended temperature grade.
Sign in to ask questions about the Motorola MC33470DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC33470DW technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC33470DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.