The MC3357P is a 16-pin dual-function RF transceiver IC from Motorola. It operates within a temperature range of -30°C to 70°C and is powered by a supply voltage of 6V with a maximum current of 5mA. The device is packaged in a DIP format with dimensions of 7.62mm in width and 19.175mm in length. It features a terminal position of dual and a temperature grade of OTHER.
Motorola MC3357P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC3357P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.