The MC33591FTAR2 is a specialized IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 24 terminals in a quad position and is packaged in a 4mm x 4mm LFQFP. The device operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum supply current of 7.4 milliamps. This industrial-grade IC is suitable for use in consumer applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 7.4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |