The MC3361BD is a 16-pin SO-16 RF transceiver IC from Motorola, designed to operate within a temperature range of -30 to 70°C. It can handle supply voltages between 2 and 8 volts and has a maximum supply current of 6.4 milliamps. The device features a single function and is available in a plastic SO-16 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC3361BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC3361BD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 6.4 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC3361BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.