The Motorola MC3361CD is a 16-pin SO-16 RF transceiver with a temperature range of -30°C to 70°C. It operates on a supply voltage of 2V to 8V and has a maximum supply current of 6.3mA. The device is packaged in a plastic SO-16 package and is suitable for use in RF and wireless applications.
Sign in to ask questions about the Motorola MC3361CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC3361CD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 6.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC3361CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.