FM, AUDIO SINGLE CHIP RECEIVER, PDSO16, PLASTIC, SO-16
Checking distributor stock and pricing after the page loads.
Motorola MC3361CDR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 6.3 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.