The MC3371DR2 is a 16-pin SOP RF transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It has a supply voltage range of 2 to 9V and a maximum supply current of 4.8mA. The device is packaged in a SOP16 package with a width of 3.9mm and a length of 9.9mm. It is designed for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
Motorola MC3371DR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 4.8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.