The MC33972DWBR2 is an automotive interface circuit from Motorola. It has 32 terminals and operates within a temperature range of -40 to 125°C. The device is supplied with a voltage between 3.1 and 5.25V. It is packaged in a plastic SOIC-32 package and is designed for use in automotive applications.
Motorola MC33972DWBR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC33972DWBR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.