The MC33998DWR2 is a 24-pin automotive DC/DC controller IC from Motorola, designed for operation within a -40°C to 125°C temperature range. It features a dual terminal position and a 24-pin R-PDSO-G24 package. The device is rated for input voltages between 6V and 26.5V. It is part of the DC/DC Controllers & Regulators category of Power Management ICs.
Checking distributor stock and pricing after the page loads.
Motorola MC33998DWR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.395 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 26.5 |
| Input Voltage-Min | 6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |