The MC34012-3P is a commercial temperature dual function IC from Motorola. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 8 terminals and is packaged in an 8-pin PDIP package. It is 7.62mm wide and 9.78mm long.
Checking distributor stock and pricing after the page loads.
Motorola MC34012-3P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.78 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.