The MC34017-3P is an 8-pin dual function IC from Motorola, featuring a commercial temperature grade and a PDIP-8 package. It has a maximum operating temperature of 60 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The IC has a width of 7.62mm and a length of 9.78mm, with a pin count of 8 and a terminal position of dual. It is suitable for use in commercial temperature applications.
Checking distributor stock and pricing after the page loads.
Motorola MC34017-3P technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.78 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.