The MC3403LD is a commercial-grade dual operational amplifier from Motorola, featuring a 14-pin DIP package and operating within a temperature range of 0 to 70°C. This device is designed with voltage-feedback architecture and includes frequency compensation. It is not a low-offset amplifier. The MC3403LD is a type of operational amplifier, which is a specific category of integrated circuits.
Checking distributor stock and pricing after the page loads.
Motorola MC3403LD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |