The MC34064P-5RA is a commercial temperature 1-channel power management IC from Motorola. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 3 terminals and is available in the O-PBCY-T3 package type. It can handle supply voltages between 1 and 6.5 volts. The IC is designed for general use in power management applications.
Motorola MC34064P-5RA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.