The MC34064P5 is an industrial temperature IC from Motorola with a single function and 1 channel. It operates within a temperature range of -40°C to 85°C. The device has a 3-terminal design with terminals positioned at the bottom. The JEDEC package code is O-XBCY-T3, indicating a TO-226 SIP3 package type. The IC is suitable for use in power management applications with a supply voltage range of 1V to 6.5V.
Motorola MC34064P5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-T3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC34064P5 to view detailed technical specifications.
No datasheet is available for this part.